
TAP475M025DTW | |
|---|---|
DigiKey Part Number | 478-TAP475M025DTWTR-ND - Tape & Reel (TR) 478-TAP475M025DTWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475M025DTW |
Description | CAP TANT 4.7UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 25 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.00700 | kr.40.07 |
| 50 | kr.3.11040 | kr.155.52 |
| 100 | kr.2.83460 | kr.283.46 |
| 500 | kr.2.36926 | kr.1,184.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.67091 | kr.3,338.64 |
| 2.500 | kr.2.54242 | kr.6,356.05 |
| 3.750 | kr.2.47803 | kr.9,292.61 |
| 6.250 | kr.2.40670 | kr.15,041.87 |
| 8.750 | kr.2.36498 | kr.20,693.58 |
| 12.500 | kr.2.32484 | kr.29,060.50 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

