
TAP475K050SRW | |
|---|---|
DigiKey Part Number | 478-TAP475K050SRWTR-ND - Tape & Reel (TR) 478-TAP475K050SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475K050SRW |
Description | CAP TANT 4.7UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | G | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.6.58700 | kr.65.87 |
| 50 | kr.5.71100 | kr.285.55 |
| 100 | kr.4.94200 | kr.494.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.72961 | kr.2,797.21 |
| 1.500 | kr.3.54655 | kr.5,319.82 |
| 2.250 | kr.3.45485 | kr.7,773.41 |
| 3.750 | kr.3.35323 | kr.12,574.61 |
| 5.250 | kr.3.29381 | kr.17,292.50 |
| 7.500 | kr.3.23664 | kr.24,274.80 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

