


TAP475K035SRW | |
|---|---|
DigiKey Part Number | 478-8986-2-ND - Tape & Reel (TR) 478-8986-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475K035SRW |
Description | CAP TANT 4.7UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.85900 | kr.28.59 |
| 50 | kr.2.17960 | kr.108.98 |
| 100 | kr.1.97170 | kr.197.17 |
| 500 | kr.1.61988 | kr.809.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.51120 | kr.1,511.20 |
| 2.000 | kr.1.42175 | kr.2,843.50 |
| 3.000 | kr.1.37696 | kr.4,130.88 |
| 5.000 | kr.1.32734 | kr.6,636.70 |
| 7.000 | kr.1.29832 | kr.9,088.24 |
| 10.000 | kr.1.27042 | kr.12,704.20 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

