
TAP475K035SRS | |
|---|---|
DigiKey Part Number | 478-TAP475K035SRSCT-ND - Cut Tape (CT) 478-TAP475K035SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP475K035SRS |
Description | CAP TANT 4.7UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 35 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.85900 | kr.28.59 |
| 50 | kr.2.17960 | kr.108.98 |
| 100 | kr.1.97170 | kr.197.17 |
| 500 | kr.1.61988 | kr.809.94 |
| 1.000 | kr.1.51120 | kr.1,511.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.39647 | kr.3,491.18 |
| 5.000 | kr.1.32734 | kr.6,636.70 |
| 7.500 | kr.1.29271 | kr.9,695.33 |
| 12.500 | kr.1.25433 | kr.15,679.12 |
| 17.500 | kr.1.23189 | kr.21,558.07 |
| 25.000 | kr.1.21029 | kr.30,257.25 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

