
TAP475K035CRS | |
|---|---|
DigiKey Part Number | 478-TAP475K035CRSTR-ND - Tape & Reel (TR) 478-TAP475K035CRSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475K035CRS |
Description | CAP TANT 4.7UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.85400 | kr.28.54 |
| 50 | kr.2.18360 | kr.109.18 |
| 100 | kr.1.97630 | kr.197.63 |
| 500 | kr.1.62636 | kr.813.18 |
| 1.000 | kr.1.51821 | kr.1,518.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.43214 | kr.3,580.35 |
| 5.000 | kr.1.36193 | kr.6,809.65 |
| 7.500 | kr.1.32676 | kr.9,950.70 |
| 12.500 | kr.1.28779 | kr.16,097.38 |
| 17.500 | kr.1.26501 | kr.22,137.67 |
| 25.000 | kr.1.24309 | kr.31,077.25 |
| 30.000 | kr.1.23270 | kr.36,981.00 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

