


TAP475K025SRW | |
|---|---|
DigiKey Part Number | 478-8985-2-ND - Tape & Reel (TR) 478-8985-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475K025SRW |
Description | CAP TANT 4.7UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial 4Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 25 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.48100 | kr.34.81 |
| 50 | kr.2.68180 | kr.134.09 |
| 100 | kr.2.43650 | kr.243.65 |
| 500 | kr.2.02196 | kr.1,010.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.85762 | kr.2,322.03 |
| 2.500 | kr.1.75864 | kr.4,396.60 |
| 3.750 | kr.1.70905 | kr.6,408.94 |
| 6.250 | kr.1.65408 | kr.10,338.00 |
| 8.750 | kr.1.62195 | kr.14,192.06 |
| 12.500 | kr.1.59104 | kr.19,888.00 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

