TAP475K020HSB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.32247
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.49290
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.17754
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 20 V Radial 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP475K020HSB

DigiKey Part Number
TAP475K020HSB-ND
Manufacturer
Manufacturer Product Number
TAP475K020HSB
Description
CAP TANT 4.7UF 10% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 20 V Radial 4.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
4.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.250" (6.35mm)
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.17754kr.2,177.54
Manufacturers Standard Package
Unit Price without VAT:kr.2.17754
Unit Price with VAT:kr.2.72193