0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP474M035CRW

DigiKey Part Number
478-8981-2-ND - Tape & Reel (TR)
478-8981-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP474M035CRW
Description
CAP TANT 0.47UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
13Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP474K035CCSKYOCERA AVX915478-4178-NDkr.3.91000Upgrade
TAP474K050CRWKYOCERA AVX2.285478-TAP474K050CRWCT-NDkr.5.58000Upgrade
In-Stock: 1.058
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.68000kr.4.68
10kr.2.92300kr.29.23
50kr.2.23200kr.111.60
100kr.2.01920kr.201.92
500kr.1.65994kr.829.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.58819kr.2,382.28
3.000kr.1.50300kr.4,509.00
4.500kr.1.46031kr.6,571.40
7.500kr.1.41301kr.10,597.58
10.500kr.1.38537kr.14,546.39
15.000kr.1.35876kr.20,381.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.68000
Unit Price with VAT:kr.5.85000