TAP474K050BRW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2.305
Unit Price: kr.5.52000
Datasheet

Similar


KYOCERA AVX
In Stock: 928
Unit Price: kr.3.87000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.55845
Datasheet
0.47 µF Conformal Coated Tantalum Capacitors 50 V Radial 13Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP474K050BRW

DigiKey Part Number
TAP474K050BRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP474K050BRW
Description
CAP TANT 0.47UF 10% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Conformal Coated Tantalum Capacitors 50 V Radial 13Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
50 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
13Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP474K050CRWKYOCERA AVX2.305478-TAP474K050CRWCT-NDkr.5.52000Direct
TAP474K050SCSKYOCERA AVX928478-1901-NDkr.3.87000Similar
TAP474M050CRWKYOCERA AVX0TAP474M050CRW-NDkr.1.55845Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.49785kr.2,246.77
Manufacturers Standard Package
Unit Price without VAT:kr.1.49785
Unit Price with VAT:kr.1.87231