
APA0606470M025R | |
|---|---|
DigiKey Part Number | 478-APA0606470M025RTR-ND - Tape & Reel (TR) 478-APA0606470M025RCT-ND - Cut Tape (CT) 478-APA0606470M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA0606470M025R |
Description | CAP ALUM POLY 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23200 | kr.22.32 |
| 50 | kr.1.65600 | kr.82.80 |
| 100 | kr.1.47280 | kr.147.28 |
| 500 | kr.1.15718 | kr.578.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.05764 | kr.1,057.64 |
| 2.000 | kr.0.97481 | kr.1,949.62 |
| 3.000 | kr.0.93297 | kr.2,798.91 |
| 5.000 | kr.0.88634 | kr.4,431.70 |
| 7.000 | kr.0.85893 | kr.6,012.51 |
| 10.000 | kr.0.83244 | kr.8,324.40 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |



