
TAP336M010CCS | |
|---|---|
DigiKey Part Number | 478-4177-ND |
Manufacturer | |
Manufacturer Product Number | TAP336M010CCS |
Description | CAP TANT 33UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.27300 | kr.42.73 |
| 50 | kr.3.33100 | kr.166.55 |
| 100 | kr.3.04070 | kr.304.07 |
| 500 | kr.2.54932 | kr.1,274.66 |
| 1.000 | kr.2.39747 | kr.2,397.47 |
| 3.000 | kr.2.20983 | kr.6,629.49 |
| 5.000 | kr.2.14042 | kr.10,702.10 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

