Upgrade
Similar

| TAP336M006SCS | |
|---|---|
| DigiKey Part Number | TAP336M006SCS-ND | 
| Manufacturer | |
| Manufacturer Product Number | TAP336M006SCS | 
| Description | CAP TANT 33UF 20% 6.3V RADIAL | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 3Ohm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| Type | Conformal Coated | |
| ESR (Equivalent Series Resistance) | 3Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 1000 Hrs @ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | Radial | |
| Size / Dimension | 0.217" Dia (5.50mm) | |
| Height - Seated (Max) | 0.354" (9.00mm) | |
| Lead Spacing | 0.098" (2.50mm) | |
| Manufacturer Size Code | E | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.24896 | kr.2,248.96 | 
| Unit Price without VAT: | kr.2.24896 | 
|---|---|
| Unit Price with VAT: | kr.2.81120 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark