
| TAP336K020SCS | |
|---|---|
| DigiKey Part Number | 478-1895-ND | 
| Manufacturer | |
| Manufacturer Product Number | TAP336K020SCS | 
| Description | CAP TANT 33UF 10% 20V RADIAL | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.4Ohm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 20 V | |
| Type | Conformal Coated | |
| ESR (Equivalent Series Resistance) | 1.4Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 1000 Hrs @ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | Radial | |
| Size / Dimension | 0.315" Dia (8.00mm) | |
| Height - Seated (Max) | 0.453" (11.50mm) | |
| Lead Spacing | 0.098" (2.50mm) | |
| Manufacturer Size Code | J | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.15.23000 | kr.15.23 | 
| 10 | kr.10.40000 | kr.104.00 | 
| 50 | kr.8.48640 | kr.424.32 | 
| 100 | kr.7.89380 | kr.789.38 | 
| 500 | kr.6.89216 | kr.3,446.08 | 
| 1.000 | kr.6.58221 | kr.6,582.21 | 
| 2.500 | kr.6.25474 | kr.15,636.85 | 
| 5.000 | kr.6.05728 | kr.30,286.40 | 
| Unit Price without VAT: | kr.15.23000 | 
|---|---|
| Unit Price with VAT: | kr.19.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark