33 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP336K016CCS

DigiKey Part Number
478-6064-ND
Manufacturer
Manufacturer Product Number
TAP336K016CCS
Description
CAP TANT 33UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.5.32600kr.53.26
50kr.4.19700kr.209.85
100kr.3.84960kr.384.96
500kr.3.26206kr.1,631.03
1.000kr.3.08029kr.3,080.29
3.000kr.2.85571kr.8,567.13
5.000kr.2.77262kr.13,863.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500