
TAP336K006SRW | |
|---|---|
DigiKey Part Number | 478-TAP336K006SRWTR-ND - Tape & Reel (TR) 478-TAP336K006SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP336K006SRW |
Description | CAP TANT 33UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 3Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.28600 | kr.42.86 |
| 50 | kr.3.34120 | kr.167.06 |
| 100 | kr.3.05020 | kr.305.02 |
| 500 | kr.2.55768 | kr.1,278.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.98830 | kr.2,988.30 |
| 2.000 | kr.2.84188 | kr.5,683.76 |
| 3.000 | kr.2.76853 | kr.8,305.59 |
| 5.000 | kr.2.68723 | kr.13,436.15 |
| 7.000 | kr.2.63971 | kr.18,477.97 |
| 10.000 | kr.2.59398 | kr.25,939.80 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

