TAP335M010SRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.23054
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.44231
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.52819
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6
Unit Price: kr.3.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.49785
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.42282
Datasheet
3.3 µF Conformal Coated Tantalum Capacitors 10 V Radial 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP335M010SRW

DigiKey Part Number
TAP335M010SRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP335M010SRW
Description
CAP TANT 3.3UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 10 V Radial 10Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
10 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
10Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP335J016SRSKYOCERA AVX0TAP335J016SRS-NDkr.2.23054Upgrade
TAP335K010SRWKYOCERA AVX0TAP335K010SRW-NDkr.1.44231Upgrade
TAP335K016DTSKYOCERA AVX0TAP335K016DTS-NDkr.1.52819Upgrade
TAP335K016SCSKYOCERA AVX6478-1887-NDkr.3.87000Upgrade
TAP335M016SRWKYOCERA AVX0TAP335M016SRW-NDkr.1.49785Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.42282kr.2,134.23
Manufacturers Standard Package
Unit Price without VAT:kr.1.42282
Unit Price with VAT:kr.1.77853