TAP335M010CCS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.45205
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.34153
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.95454
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.44305
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.45205
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.70647
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.65058
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.78643
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.18146
Datasheet
3.3 µF Conformal Coated Tantalum Capacitors 10 V Radial 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP335M010CCS

DigiKey Part Number
TAP335M010CCS-ND
Manufacturer
Manufacturer Product Number
TAP335M010CCS
Description
CAP TANT 3.3UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 10 V Radial 10Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
10Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP335M016CCSKYOCERA AVX0TAP335M016CCS-NDkr.1.45205Direct
TAP335J016CRWKYOCERA AVX0TAP335J016CRW-NDkr.2.34153Upgrade
TAP335J035BRWKYOCERA AVX0TAP335J035BRW-NDkr.2.95454Upgrade
TAP335K010CCSKYOCERA AVX0TAP335K010CCS-NDkr.1.44305Upgrade
TAP335K016CCSKYOCERA AVX0TAP335K016CCS-NDkr.1.45205Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.48597kr.1,485.97
Manufacturers Standard Package
Unit Price without VAT:kr.1.48597
Unit Price with VAT:kr.1.85746