TAP334K050SCS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.21251
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.67788
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.28954
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.10.46431
Datasheet
0.33 µF Conformal Coated Tantalum Capacitors 50 V Radial 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP334K050SCS

DigiKey Part Number
478-1884-ND
Manufacturer
Manufacturer Product Number
TAP334K050SCS
Description
CAP TANT 0.33UF 10% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF Conformal Coated Tantalum Capacitors 50 V Radial 15Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
15Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.92000kr.3.92
10kr.2.43100kr.24.31
50kr.1.83640kr.91.82
100kr.1.65380kr.165.38
500kr.1.34632kr.673.16
1.000kr.1.25134kr.1,251.34
3.000kr.1.13406kr.3,402.18
5.000kr.1.09068kr.5,453.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.92000
Unit Price with VAT:kr.4.90000