TAP334K035BRS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.39123
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.64403
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.64403
Datasheet
0.33 µF Conformal Coated Tantalum Capacitors 35 V Radial 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP334K035BRS

DigiKey Part Number
TAP334K035BRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP334K035BRS
Description
CAP TANT 0.33UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF Conformal Coated Tantalum Capacitors 35 V Radial 15Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
35 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
15Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP334K035SRSKYOCERA AVX0TAP334K035SRS-NDkr.1.39123Similar
TAP334M035BRSKYOCERA AVX0TAP334M035BRS-NDkr.1.64403Similar
TAP334M035CRSKYOCERA AVX0TAP334M035CRS-NDkr.1.64403Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.1.41731kr.4,251.93
Manufacturers Standard Package
Unit Price without VAT:kr.1.41731
Unit Price with VAT:kr.1.77164