TAP227M006CRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.13954
Datasheet
220 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP227M006CRW

DigiKey Part Number
TAP227M006CRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP227M006CRW
Description
CAP TANT 220UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 900mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.354" Dia (9.00mm)
Capacitance
Height - Seated (Max)
0.571" (14.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
M
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
900mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP227K006CRWKYOCERA AVX0TAP227K006CRW-NDkr.8.13954Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.07322kr.4,036.61
Manufacturers Standard Package
Unit Price without VAT:kr.8.07322
Unit Price with VAT:kr.10.09153