TAP226M016CRS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.96750
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.180
Unit Price: kr.4.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.64000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.44578
Datasheet

Similar


KYOCERA AVX
In Stock: 500
Unit Price: kr.7.99000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.89345
Datasheet
22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP226M016CRS

DigiKey Part Number
TAP226M016CRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP226M016CRS
Description
CAP TANT 22UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.453" (11.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
16 V
Manufacturer Size Code
F
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP226M016FCSKYOCERA AVX0TAP226M016FCS-NDkr.2.96750Direct
TAP226K016CCSKYOCERA AVX3.180478-4174-NDkr.4.63000Upgrade
TAP226K016FCSKYOCERA AVX0478-TAP226K016FCS-NDkr.9.64000Upgrade
TAP226M006BRSKYOCERA AVX0TAP226M006BRS-NDkr.2.44578Similar
TAP226M016GSBKYOCERA AVX500478-TAP226M016GSB-NDkr.7.99000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.2.92421kr.7,310.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.92421
Unit Price with VAT:kr.3.65526