MFG_AEFSERIES.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEK1012220M160R

DigiKey Part Number
478-AEK1012220M160RTR-ND - Tape & Reel (TR)
478-AEK1012220M160RCT-ND - Cut Tape (CT)
478-AEK1012220M160RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEK1012220M160R
Description
CAP ALUM 160V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12Ohm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
12Ohm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Ripple Current @ High Frequency
170 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.25000kr.5.25
10kr.3.31500kr.33.15
50kr.2.55360kr.127.68
100kr.2.31940kr.231.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.96160kr.980.80
1.000kr.1.83667kr.1,836.67
1.500kr.1.77408kr.2,661.12
2.500kr.1.70478kr.4,261.95
3.500kr.1.66426kr.5,824.91
5.000kr.1.62529kr.8,126.45
6.000kr.1.60682kr.9,640.92
12.000kr.1.54462kr.18,535.44
12.500kr.1.54133kr.19,266.62
Manufacturers Standard Package
Unit Price without VAT:kr.5.25000
Unit Price with VAT:kr.6.56250