TAP226K016GSB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.56193
Datasheet

Similar


KYOCERA AVX
In Stock: 3.180
Unit Price: kr.4.63000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.64000
Datasheet

Similar


KYOCERA AVX
In Stock: 695
Unit Price: kr.6.97000
Datasheet
22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP226K016GSB

DigiKey Part Number
478-TAP226K016GSB-ND
Manufacturer
Manufacturer Product Number
TAP226K016GSB
Description
CAP TANT 22UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.453" (11.50mm)
Tolerance
±10%
Lead Spacing
0.125" (3.18mm)
Voltage - Rated
16 V
Manufacturer Size Code
F
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP226K006GSBKYOCERA AVX0TAP226K006GSB-NDkr.2.56193Similar
TAP226K016CCSKYOCERA AVX3.180478-4174-NDkr.4.63000Similar
TAP226K016FCSKYOCERA AVX0478-TAP226K016FCS-NDkr.9.64000Similar
TAP226K016HSBKYOCERA AVX695478-8826-NDkr.6.97000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.76000kr.13.76
10kr.9.31300kr.93.13
50kr.7.55100kr.377.55
100kr.7.00700kr.700.70
500kr.6.08728kr.3,043.64
1.000kr.5.80256kr.5,802.56
3.000kr.5.45077kr.16,352.31
5.000kr.5.32063kr.26,603.15
Manufacturers Standard Package
Unit Price without VAT:kr.13.76000
Unit Price with VAT:kr.17.20000