TAP Series CCS/CRW/CRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TAP Series CCS/CRW/CRS
TAP Series, SCS/SRW/SRS

TAP225K050SRW

DigiKey Part Number
478-8970-2-ND - Tape & Reel (TR)
478-8970-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP225K050SRW
Description
CAP TANT 2.2UF 10% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.629
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.22400kr.42.24
50kr.3.29600kr.164.80
100kr.3.00930kr.300.93
500kr.2.52556kr.1,262.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.42342kr.2,423.42
2.000kr.2.29779kr.4,595.58
3.000kr.2.23486kr.6,704.58
5.000kr.2.16512kr.10,825.60
7.000kr.2.12433kr.14,870.31
10.000kr.2.08511kr.20,851.10
12.000kr.2.06653kr.24,798.36
24.000kr.2.00391kr.48,093.84
25.000kr.2.00059kr.50,014.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750