
TAP225K050CRW | |
|---|---|
DigiKey Part Number | 478-TAP225K050CRWTR-ND - Tape & Reel (TR) 478-TAP225K050CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP225K050CRW |
Description | CAP TANT 2.2UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 |
| 10 | kr.4.89000 | kr.48.90 |
| 50 | kr.3.84120 | kr.192.06 |
| 100 | kr.3.51870 | kr.351.87 |
| 500 | kr.2.97396 | kr.1,486.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.86144 | kr.2,861.44 |
| 2.000 | kr.2.71991 | kr.5,439.82 |
| 3.000 | kr.2.64900 | kr.7,947.00 |
| 5.000 | kr.2.57042 | kr.12,852.10 |
| 7.000 | kr.2.52448 | kr.17,671.36 |
| 10.000 | kr.2.48026 | kr.24,802.60 |
| 12.000 | kr.2.45932 | kr.29,511.84 |
| 24.000 | kr.2.38877 | kr.57,330.48 |
| 25.000 | kr.2.38502 | kr.59,625.50 |
| Unit Price without VAT: | kr.7.55000 |
|---|---|
| Unit Price with VAT: | kr.9.43750 |

