TAP HSB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225K035HSB

DigiKey Part Number
478-TAP225K035HSB-ND
Manufacturer
Manufacturer Product Number
TAP225K035HSB
Description
CAP TANT 2.2UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.250" (6.35mm)
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.93000kr.4.93
10kr.3.09100kr.30.91
50kr.2.36920kr.118.46
100kr.2.14660kr.214.66
500kr.1.77190kr.885.95
1.000kr.1.65600kr.1,656.00
3.000kr.1.51292kr.4,538.76
5.000kr.1.45999kr.7,299.95
Manufacturers Standard Package
Unit Price without VAT:kr.4.93000
Unit Price with VAT:kr.6.16250