
TAP225K016CCS | |
|---|---|
DigiKey Part Number | 478-8819-ND |
Manufacturer | |
Manufacturer Product Number | TAP225K016CCS |
Description | CAP TANT 2.2UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 16 V Radial 8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP225K025CCS | KYOCERA AVX | 1.000 | 478-8820-ND | kr.3.87000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.92300 | kr.29.23 |
| 50 | kr.2.23540 | kr.111.77 |
| 100 | kr.2.02250 | kr.202.25 |
| 500 | kr.1.66362 | kr.831.81 |
| 1.000 | kr.1.55273 | kr.1,552.73 |
| 3.000 | kr.1.41585 | kr.4,247.55 |
| 5.000 | kr.1.36522 | kr.6,826.10 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

