TAP224M035GSB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.72532
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.88550
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.45898
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.70519
Datasheet
0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP224M035GSB

DigiKey Part Number
TAP224M035GSB-ND
Manufacturer
Manufacturer Product Number
TAP224M035GSB
Description
CAP TANT 0.22UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.125" (3.18mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
17Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP224K035GSBKYOCERA AVX0TAP224K035GSB-NDkr.1.72532Upgrade
TAP224K050GSBKYOCERA AVX0TAP224K050GSB-NDkr.1.88550Upgrade
TAP224M035CCSKYOCERA AVX0TAP224M035CCS-NDkr.1.45898Similar
TAP224M035FCSKYOCERA AVX0TAP224M035FCS-NDkr.1.70519Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.70519kr.1,705.19
Manufacturers Standard Package
Unit Price without VAT:kr.1.70519
Unit Price with VAT:kr.2.13149