TAP224M035DTW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.463
Unit Price: kr.4.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.49785
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28.071
Unit Price: kr.3.49000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.59701
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.97266
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.55845
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.49785
Datasheet
0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP224M035DTW

DigiKey Part Number
TAP224M035DTW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP224M035DTW
Description
CAP TANT 0.22UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
35 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
17Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP224M035SRWKYOCERA AVX1.463478-TAP224M035SRWCT-NDkr.4.12000Direct
TAP224K035DTWKYOCERA AVX0TAP224K035DTW-NDkr.1.49785Upgrade
TAP224K035SRWKYOCERA AVX28.071478-8967-1-NDkr.3.49000Upgrade
TAP224K050DTWKYOCERA AVX0TAP224K050DTW-NDkr.1.59701Upgrade
TAP224K050SRWKYOCERA AVX0TAP224K050SRW-NDkr.2.97266Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.49785kr.2,246.77
Manufacturers Standard Package
Unit Price without VAT:kr.1.49785
Unit Price with VAT:kr.1.87231