
TAP224K035CCS | |
|---|---|
DigiKey Part Number | 478-TAP224K035CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP224K035CCS |
Description | CAP TANT 0.22UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 17Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D224X9035A6V1E3 | Vishay Sprague | 878 | 199D224X9035A6V1E3-ND | kr.18.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.91000 | kr.3.91 |
| 10 | kr.2.42300 | kr.24.23 |
| 50 | kr.1.83060 | kr.91.53 |
| 100 | kr.1.64870 | kr.164.87 |
| 500 | kr.1.34212 | kr.671.06 |
| 1.000 | kr.1.24745 | kr.1,247.45 |
| 3.000 | kr.1.13053 | kr.3,391.59 |
| 5.000 | kr.1.08729 | kr.5,436.45 |
| Unit Price without VAT: | kr.3.91000 |
|---|---|
| Unit Price with VAT: | kr.4.88750 |

