TAP157M006HSB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.12218
Datasheet

Similar


KYOCERA AVX
In Stock: 438
Unit Price: kr.1.63000
Datasheet
150 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 900mOhm
TAP Series CCS/CRW/CRS

TAP157M006HSB

DigiKey Part Number
TAP157M006HSB-ND
Manufacturer
Manufacturer Product Number
TAP157M006HSB
Description
CAP TANT 150UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 900mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Lead Spacing
0.250" (6.35mm)
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.9.42238kr.4,711.19
Manufacturers Standard Package
Unit Price without VAT:kr.9.42238
Unit Price with VAT:kr.11.77798