
TAP156M035SCS | |
|---|---|
DigiKey Part Number | 478-TAP156M035SCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP156M035SCS |
Description | CAP TANT 15UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 35 V | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP156K035SCS | KYOCERA AVX | 118 | 478-1860-ND | kr.10.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.6.88500 | kr.68.85 |
| 50 | kr.5.49800 | kr.274.90 |
| 100 | kr.5.07070 | kr.507.07 |
| 500 | kr.4.34772 | kr.2,173.86 |
| 1.000 | kr.4.12392 | kr.4,123.92 |
| 3.000 | kr.3.84749 | kr.11,542.47 |
| 5.000 | kr.3.74520 | kr.18,726.00 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

