Upgrade
Upgrade
Upgrade
Upgrade

TAP156M010SRW | |
|---|---|
DigiKey Part Number | TAP156M010SRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP156M010SRW |
Description | CAP TANT 15UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 10 V Radial 3.7Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.7Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP156K010SCS | KYOCERA AVX | 3.367 | 478-1856-ND | kr.4.44000 | Upgrade |
| TAP156K016DTW | KYOCERA AVX | 0 | TAP156K016DTW-ND | kr.2.79911 | Upgrade |
| TAP156K016SCS | KYOCERA AVX | 0 | 478-1857-ND | kr.6.09000 | Upgrade |
| TAP156M016SRW | KYOCERA AVX | 0 | TAP156M016SRW-ND | kr.2.82625 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.77459 | kr.2,218.24 |
| Unit Price without VAT: | kr.1.77459 |
|---|---|
| Unit Price with VAT: | kr.2.21824 |




