
TAP156K035HSB | |
|---|---|
DigiKey Part Number | 478-TAP156K035HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP156K035HSB |
Description | CAP TANT 15UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Manufacturer Size Code | H | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.6.88500 | kr.68.85 |
| 50 | kr.5.49800 | kr.274.90 |
| 100 | kr.5.07070 | kr.507.07 |
| 500 | kr.4.34772 | kr.2,173.86 |
| 1.000 | kr.4.12392 | kr.4,123.92 |
| 3.000 | kr.3.84749 | kr.11,542.47 |
| 5.000 | kr.3.74520 | kr.18,726.00 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

