
TAP156K025CCS | |
|---|---|
DigiKey Part Number | 478-9334-ND |
Manufacturer | |
Manufacturer Product Number | TAP156K025CCS |
Description | CAP TANT 15UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 25 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.32600 | kr.53.26 |
| 50 | kr.4.19700 | kr.209.85 |
| 100 | kr.3.84960 | kr.384.96 |
| 500 | kr.3.26206 | kr.1,631.03 |
| 1.000 | kr.3.08029 | kr.3,080.29 |
| 3.000 | kr.2.85571 | kr.8,567.13 |
| 5.000 | kr.2.77262 | kr.13,863.10 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

