Similar
Similar

TAP156K016BRS | |
|---|---|
DigiKey Part Number | TAP156K016BRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP156K016BRS |
Description | CAP TANT 15UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 16 V Radial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAP156K016BRS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP156K016DTW | KYOCERA AVX | 0 | TAP156K016DTW-ND | kr.2.79911 | Similar |
| TAP156K016SCS | KYOCERA AVX | 0 | 478-1857-ND | kr.6.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.56772 | kr.6,419.30 |
| Unit Price without VAT: | kr.2.56772 |
|---|---|
| Unit Price with VAT: | kr.3.20965 |



