Direct
Upgrade
Upgrade
Similar

TAP155M035SRW | |
|---|---|
DigiKey Part Number | 478-TAP155M035SRWTR-ND - Tape & Reel (TR) 478-TAP155M035SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP155M035SRW |
Description | CAP TANT 1.5UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 35 V Radial 6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54900 | kr.25.49 |
| 50 | kr.1.93500 | kr.96.75 |
| 100 | kr.1.74540 | kr.174.54 |
| 500 | kr.1.42574 | kr.712.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.27747 | kr.1,916.21 |
| 3.000 | kr.1.20492 | kr.3,614.76 |
| 4.500 | kr.1.16859 | kr.5,258.65 |
| 7.500 | kr.1.12833 | kr.8,462.48 |
| 10.500 | kr.1.10478 | kr.11,600.19 |
| 15.000 | kr.1.08215 | kr.16,232.25 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |




