TAP155M025SCS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.48597
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.35749
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.50613
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.232
Unit Price: kr.3.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.63543
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.63667
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.87043
Datasheet
1.5 µF Conformal Coated Tantalum Capacitors 25 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP155M025SCS

DigiKey Part Number
TAP155M025SCS-ND
Manufacturer
Manufacturer Product Number
TAP155M025SCS
Description
CAP TANT 1.5UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 25 V Radial 8Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.1.38149kr.2,762.98
Unit Price without VAT:kr.1.38149
Unit Price with VAT:kr.1.72686