Similar
Similar

TAP155K035BRW | |
|---|---|
DigiKey Part Number | TAP155K035BRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP155K035BRW |
Description | CAP TANT 1.5UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 35 V Radial 6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP155K035DTW | KYOCERA AVX | 0 | TAP155K035DTW-ND | kr.1.65348 | Similar |
| TAP155K035SCS | KYOCERA AVX | 0 | 478-1853-ND | kr.4.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.51439 | kr.2,271.59 |
| Unit Price without VAT: | kr.1.51439 |
|---|---|
| Unit Price with VAT: | kr.1.89299 |



