TAP155K025CRS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.86323
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.70647
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.44305
Datasheet
1.5 µF Conformal Coated Tantalum Capacitors 25 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP155K025CRS

DigiKey Part Number
TAP155K025CRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP155K025CRS
Description
CAP TANT 1.5UF 10% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 25 V Radial 8Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.1.41731kr.4,251.93
Manufacturers Standard Package
Unit Price without VAT:kr.1.41731
Unit Price with VAT:kr.1.77164