
TAP106M035CRS | |
|---|---|
DigiKey Part Number | 478-8963-1-ND - Cut Tape (CT) 478-8963-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP106M035CRS |
Description | CAP TANT 10UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106M035HSB | KYOCERA AVX | 46 | 478-9331-ND | kr.7.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.53000 | kr.8.53 |
| 10 | kr.5.55700 | kr.55.57 |
| 50 | kr.4.38820 | kr.219.41 |
| 100 | kr.4.02680 | kr.402.68 |
| 500 | kr.3.41742 | kr.1,708.71 |
| 1.000 | kr.3.22878 | kr.3,228.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.02965 | kr.7,574.12 |
| 5.000 | kr.2.90959 | kr.14,547.95 |
| 7.500 | kr.2.84943 | kr.21,370.72 |
| 12.500 | kr.2.78274 | kr.34,784.25 |
| 17.500 | kr.2.74375 | kr.48,015.62 |
| Unit Price without VAT: | kr.8.53000 |
|---|---|
| Unit Price with VAT: | kr.10.66250 |

