
TAP106M025CRS | |
|---|---|
DigiKey Part Number | 478-8960-1-ND - Cut Tape (CT) 478-8960-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP106M025CRS |
Description | CAP TANT 10UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.95000 | kr.5.95 |
| 10 | kr.3.81400 | kr.38.14 |
| 50 | kr.2.95800 | kr.147.90 |
| 100 | kr.2.69440 | kr.269.44 |
| 500 | kr.2.24972 | kr.1,124.86 |
| 1.000 | kr.2.11226 | kr.2,112.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.00642 | kr.5,016.05 |
| 5.000 | kr.1.91718 | kr.9,585.90 |
| 7.500 | kr.1.87249 | kr.14,043.67 |
| 12.500 | kr.1.82292 | kr.22,786.50 |
| 17.500 | kr.1.79395 | kr.31,394.12 |
| 25.000 | kr.1.76606 | kr.44,151.50 |
| 30.000 | kr.1.75285 | kr.52,585.50 |
| Unit Price without VAT: | kr.5.95000 |
|---|---|
| Unit Price with VAT: | kr.7.43750 |

