
TAP106M025BRW | |
|---|---|
DigiKey Part Number | 478-TAP106M025BRWTR-ND - Tape & Reel (TR) 478-TAP106M025BRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106M025BRW |
Description | CAP TANT 10UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.28600 | kr.42.86 |
| 50 | kr.3.34120 | kr.167.06 |
| 100 | kr.3.05020 | kr.305.02 |
| 500 | kr.2.55768 | kr.1,278.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.40540 | kr.2,405.40 |
| 2.000 | kr.2.28012 | kr.4,560.24 |
| 3.000 | kr.2.21735 | kr.6,652.05 |
| 5.000 | kr.2.14779 | kr.10,738.95 |
| 7.000 | kr.2.10712 | kr.14,749.84 |
| 10.000 | kr.2.06799 | kr.20,679.90 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

