
TAP106M016CRW | |
|---|---|
DigiKey Part Number | 478-8958-2-ND - Tape & Reel (TR) 478-8958-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106M016CRW |
Description | CAP TANT 10UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106J025CCS | KYOCERA AVX | 1.275 | 478-TAP106J025CCS-ND | kr.10.00000 | Upgrade |
| TAP106M025FCS | KYOCERA AVX | 985 | 478-TAP106M025FCS-ND | kr.8.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.51300 | kr.35.13 |
| 50 | kr.2.70760 | kr.135.38 |
| 100 | kr.2.45950 | kr.245.95 |
| 500 | kr.2.04120 | kr.1,020.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.50764 | kr.3,134.55 |
| 2.500 | kr.2.38444 | kr.5,961.10 |
| 3.750 | kr.2.32271 | kr.8,710.16 |
| 6.250 | kr.2.25430 | kr.14,089.38 |
| 8.750 | kr.2.21430 | kr.19,375.12 |
| 12.500 | kr.2.17582 | kr.27,197.75 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

