
TAP106M016CCS | |
|---|---|
DigiKey Part Number | 478-9327-ND |
Manufacturer | |
Manufacturer Product Number | TAP106M016CCS |
Description | CAP TANT 10UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.75200 | kr.27.52 |
| 50 | kr.2.09720 | kr.104.86 |
| 100 | kr.1.89500 | kr.189.50 |
| 500 | kr.1.55406 | kr.777.03 |
| 1.000 | kr.1.44863 | kr.1,448.63 |
| 3.000 | kr.1.31851 | kr.3,955.53 |
| 5.000 | kr.1.27040 | kr.6,352.00 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

