
TAP106K050SCS | |
|---|---|
DigiKey Part Number | 478-1843-ND |
Manufacturer | |
Manufacturer Product Number | TAP106K050SCS |
Description | CAP TANT 10UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code J |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106M006SCS | KYOCERA AVX | 911 | 478-9326-ND | kr.4.88000 | Similar |
| TAP106M010SCS | KYOCERA AVX | 616 | 478-TAP106M010SCS-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.10.50500 | kr.105.05 |
| 50 | kr.8.57160 | kr.428.58 |
| 100 | kr.7.97320 | kr.797.32 |
| 500 | kr.6.96144 | kr.3,480.72 |
| 1.000 | kr.6.64838 | kr.6,648.38 |
| 2.500 | kr.6.31761 | kr.15,794.02 |
| 5.000 | kr.6.11814 | kr.30,590.70 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |

