
TAP106K010SRW | |
|---|---|
DigiKey Part Number | 478-TAP106K010SRWTR-ND - Tape & Reel (TR) 478-TAP106K010SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106K010SRW |
Description | CAP TANT 10UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V Radial 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.65600 | kr.26.56 |
| 50 | kr.2.02500 | kr.101.25 |
| 100 | kr.1.82980 | kr.182.98 |
| 500 | kr.1.49990 | kr.749.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.39658 | kr.1,745.72 |
| 2.500 | kr.1.31630 | kr.3,290.75 |
| 3.750 | kr.1.27611 | kr.4,785.41 |
| 6.250 | kr.1.23154 | kr.7,697.13 |
| 8.750 | kr.1.20550 | kr.10,548.12 |
| 12.500 | kr.1.18045 | kr.14,755.62 |
| 15.000 | kr.1.16857 | kr.17,528.55 |
| 30.000 | kr.1.12858 | kr.33,857.40 |
| 31.250 | kr.1.12646 | kr.35,201.88 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

