
TAP106J016CRS | |
|---|---|
DigiKey Part Number | 478-TAP106J016CRSCT-ND - Cut Tape (CT) 478-TAP106J016CRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP106J016CRS |
Description | CAP TANT 10UF 5% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.5.31200 | kr.53.12 |
| 50 | kr.4.60280 | kr.230.14 |
| 100 | kr.3.98340 | kr.398.34 |
| 500 | kr.3.00980 | kr.1,504.90 |
| 1.000 | kr.2.65574 | kr.2,655.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.73088 | kr.8,192.64 |
| 6.000 | kr.2.62462 | kr.15,747.72 |
| 9.000 | kr.2.57138 | kr.23,142.42 |
| 15.000 | kr.2.51236 | kr.37,685.40 |
| 21.000 | kr.2.47786 | kr.52,035.06 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

