TAP105M050CRW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 949
Unit Price: kr.5.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 300
Unit Price: kr.5.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.99000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.95511
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.95511
Datasheet
1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105M050CRW

DigiKey Part Number
TAP105M050CRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP105M050CRW
Description
CAP TANT 1UF 20% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP105M050BRWKYOCERA AVX949478-8954-1-NDkr.5.32000Direct
TAP105M050FCSKYOCERA AVX300478-9319-NDkr.5.77000Direct
TAP105K050CRWKYOCERA AVX0478-TAP105K050CRWCT-NDkr.6.99000Upgrade
TAP105M050GSBKYOCERA AVX0TAP105M050GSB-NDkr.1.95511Similar
TAP105M050HSBKYOCERA AVX0TAP105M050HSB-NDkr.1.95511Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.2.20555kr.2,756.94
Manufacturers Standard Package
Unit Price without VAT:kr.2.20555
Unit Price with VAT:kr.2.75694