
TAP105M035CRW | |
|---|---|
DigiKey Part Number | 478-TAP105M035CRWTR-ND - Tape & Reel (TR) 478-TAP105M035CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP105M035CRW |
Description | CAP TANT 1UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.90400 | kr.29.04 |
| 50 | kr.2.19500 | kr.109.75 |
| 100 | kr.1.91210 | kr.191.21 |
| 500 | kr.1.41648 | kr.708.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.56078 | kr.2,341.17 |
| 3.000 | kr.1.47690 | kr.4,430.70 |
| 4.500 | kr.1.43488 | kr.6,456.96 |
| 7.500 | kr.1.38832 | kr.10,412.40 |
| 10.500 | kr.1.36110 | kr.14,291.55 |
| 15.000 | kr.1.33491 | kr.20,023.65 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

